392-074-521-207

Heilind Number:EDA392-074-521-207
Manufacturer:EDAC
Manufacturer Number:392-074-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-521-207

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Designed for precision and reliability, it features a total of 74 positions distributed across two rows, offering ample connectivity options for your PCB projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your circuit boards. The black color adds a sleek aesthetic touch, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.