392-074-521-212

Heilind Number:EDA392-074-521-212
Manufacturer:EDAC
Manufacturer Number:392-074-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-521-212

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 74 positions each, it provides ample room for multiple connections. Crafted from copper alloy, the contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in various environments. Its straight mount orientation simplifies installation, making it the perfect choice for your board-to-board PCB connectivity needs. Trust in this connector's superior quality to streamline your electronic projects with ease.