392-074-523-202

Heilind Number:EDA392-074-523-202
Manufacturer:EDAC
Manufacturer Number:392-074-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-523-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek Black. Designed for efficiency, it features two rows and 74 positions, ensuring seamless integration into your setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity even in demanding environments. With a contact material of Copper Alloy, it offers reliable conductivity. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.