392-074-523-207

Heilind Number:EDA392-074-523-207
Manufacturer:EDAC
Manufacturer Number:392-074-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-523-207

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity for up to 74 positions. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our quality products to meet your PCB connector needs seamlessly.