392-074-523-212

Heilind Number:EDA392-074-523-212
Manufacturer:EDAC
Manufacturer Number:392-074-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-523-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for reliability and performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a contact material of Copper Alloy, it ensures efficient power transmission, while the dual rows with a .1-inch pitch and .2-inch row spacing offer versatility in connecting up to 74 positions. Operating between -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional or hobbyist, streamline your PCB connections with this essential component.