392-074-524-201

Heilind Number:EDA392-074-524-201
Manufacturer:EDAC
Manufacturer Number:392-074-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-524-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage capacity, it provides efficient power transmission, while its copper alloy contact material guarantees excellent conductivity. Boasting a double-row design with 74 positions, it offers ample connectivity options for your projects. The .1 inch pitch and .2 inch row spacing allow for seamless integration onto your PCB. Whether you require straight mounting orientation or operating in extreme temperatures from -40 to 105°C, this connector delivers optimal performance. Upgrade your electronic assemblies with this essential component.