392-074-524-203

Heilind Number:EDA392-074-524-203
Manufacturer:EDAC
Manufacturer Number:392-074-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-524-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity for up to 74 positions at a pitch of .1 inches. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any environment. Upgrade your connectivity solutions with this essential component, perfect for various applications in electronics and beyond.