392-074-524-212

Heilind Number:EDA392-074-524-212
Manufacturer:EDAC
Manufacturer Number:392-074-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for optimal functionality, it features a sleek black design and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row layout and a total of 74 positions, this connector offers ample room for seamless board-to-board connections. The contact material, made from copper alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage and can operate in temperatures ranging from -40 to 105°C. With a straight mount orientation, it is easy to install, making it a must-have component for any project requiring secure and efficient PCB connections.