392-074-540-201

Heilind Number:EDA392-074-540-201
Manufacturer:EDAC
Manufacturer Number:392-074-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers seamless power transmission for your electronic devices. The two-row design with 74 positions allows for versatile connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is ensured. Its straight mount orientation and wide operating temperature range of -40 - 105 °C make it suitable for various industrial applications. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.