392-074-540-202

Heilind Number:EDA392-074-540-202
Manufacturer:EDAC
Manufacturer Number:392-074-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-540-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing with two rows for efficient power transmission. With a contact material of Copper Alloy, it ensures reliable conductivity, while offering a pitch of .1 in and row spacing of .2 in for seamless integration. Boasting 74 positions, it caters to multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your connectivity with this essential component.