392-074-540-208

Heilind Number:EDA392-074-540-208
Manufacturer:EDAC
Manufacturer Number:392-074-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-540-208

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for precise positioning, accommodating a total of 74 positions across both rows. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your board-to-board connections with this essential component.