392-074-541-201

Heilind Number:EDA392-074-541-201
Manufacturer:EDAC
Manufacturer Number:392-074-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-541-201

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and reliable use. With two rows and a total of 74 positions, it offers ample space for seamless integration. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Resistant to extreme temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB connectivity with this essential component.