392-074-541-208

Heilind Number:EDA392-074-541-208
Manufacturer:EDAC
Manufacturer Number:392-074-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-541-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Its sleek black color adds a professional touch, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows of 74 positions each, this connector offers ample space for your components. Crafted from Copper Alloy, it guarantees excellent conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Choose this Straight mount orientation connector for effortless installation and enjoy a reliable and efficient connection solution. Elevate your PCB design with this essential component.