392-074-541-212

Heilind Number:EDA392-074-541-212
Manufacturer:EDAC
Manufacturer Number:392-074-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-541-212

Detailed Description

Easily connect printed circuit boards with our Card Edge Connector, designed for seamless integration in electronic devices. This black connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. With two rows of 74 positions each, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs.