392-074-542-201

Heilind Number:EDA392-074-542-201
Manufacturer:EDAC
Manufacturer Number:392-074-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures optimum performance even in demanding environments. With a 3A amperage rating and high-quality Copper Alloy contacts, it guarantees secure and efficient power transmission. Featuring two rows and 74 positions with a pitch of .1 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and precise .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in any setting. Trust in this essential component for your board-to-board connections, and experience seamless communication in your electronic systems.