392-074-542-203

Heilind Number:EDA392-074-542-203
Manufacturer:EDAC
Manufacturer Number:392-074-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-542-203

Detailed Description

Elevate your PCB connections with our innovative Card Edge Connector. Designed for optimum performance, this black connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it offers seamless compatibility for your PCB setup. With 74 positions available in a straight mount orientation, it allows for efficient connectivity. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your PCB connectivity with this essential component.