392-074-542-207

Heilind Number:EDA392-074-542-207
Manufacturer:EDAC
Manufacturer Number:392-074-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-542-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Boasting a dual-row configuration with 74 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connections. Upgrade your setup with this essential component for seamless and secure electronic connections.