392-074-542-212

Heilind Number:EDA392-074-542-212
Manufacturer:EDAC
Manufacturer Number:392-074-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in even the most demanding environments. With 74 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and with a 3A amperage rating, it can handle power-intensive tasks with ease. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Explore the possibilities with this essential component in the realm of PCB connectors.