392-074-544-201

Heilind Number:EDA392-074-544-201
Manufacturer:EDAC
Manufacturer Number:392-074-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-544-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity in all your electronic projects. The two rows of 74 positions each, with a row spacing of .2 inches, provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this essential component for smooth and efficient board-to-board connections.