392-074-555-202

Heilind Number:EDA392-074-555-202
Manufacturer:EDAC
Manufacturer Number:392-074-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 74 positions each, it provides ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and a pitch of .1 inch guarantee easy installation and secure attachment. Upgrade your connectivity solutions with this essential component.