392-074-555-204

Heilind Number:EDA392-074-555-204
Manufacturer:EDAC
Manufacturer Number:392-074-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-555-204

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. Featuring two rows with a total of 74 positions, it offers ample space for secure connections. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it enables precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation further facilitates easy installation, making it a must-have component for any project.