392-074-555-207

Heilind Number:EDA392-074-555-207
Manufacturer:EDAC
Manufacturer Number:392-074-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-555-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, featuring a sleek black design crafted for durability and reliability. With an amperage of 3A, it ensures seamless power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safe operation in various environments. Boasting two rows and 74 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material and precise .1-inch pitch deliver optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a range of applications. Upgrade your connectivity solutions with this essential component.