392-074-555-212

Heilind Number:EDA392-074-555-212
Manufacturer:EDAC
Manufacturer Number:392-074-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-555-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance. With two rows and 74 positions, it provides ample connectivity options. The straight mount orientation makes installation easy, while its operating temperature range of -40 to 105 °C guarantees versatility. Ideal for PCB applications, this connector is a must-have for any electronic setup.