392-074-556-201

Heilind Number:EDA392-074-556-201
Manufacturer:EDAC
Manufacturer Number:392-074-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-556-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a double row layout and 74 positions, it offers ample room for your connections. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Its .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component.