392-074-556-203

Heilind Number:EDA392-074-556-203
Manufacturer:EDAC
Manufacturer Number:392-074-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage and features 74 positions across two rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105°C. Engineered for seamless integration, its copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, this connector provides a secure and stable mount orientation, making it an essential component for your electronic projects. Explore the full range of features in our catalog under the Card Edge Connectors category.