392-074-556-207

Heilind Number:EDA392-074-556-207
Manufacturer:EDAC
Manufacturer Number:392-074-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-556-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a double-row configuration and 74 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in our quality connector to optimize your PCB connections efficiently.