392-074-558-201

Heilind Number:EDA392-074-558-201
Manufacturer:EDAC
Manufacturer Number:392-074-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-558-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design boasting two rows and a total of 74 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Upgrade your setup with this reliable and versatile connector, a must-have in the world of electronics.