392-074-558-202

Heilind Number:EDA392-074-558-202
Manufacturer:EDAC
Manufacturer Number:392-074-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-558-202

Detailed Description

Enhance your circuit connectivity with our versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 74 positions at a .1-inch pitch, it facilitates efficient signal transmission. The right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your electronics assembly process with this essential component, a crucial link in the chain of seamless data transfer.