392-074-558-203

Heilind Number:EDA392-074-558-203
Manufacturer:EDAC
Manufacturer Number:392-074-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-558-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of precision-engineered contact points made from Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 74 positions available for versatile use. Its right-angle mount orientation allows for easy installation in confined spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this essential component, perfectly suited for a wide range of projects.