392-074-558-207

Heilind Number:EDA392-074-558-207
Manufacturer:EDAC
Manufacturer Number:392-074-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 74 copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Engineered for optimal performance, it guarantees a secure right-angle mount orientation. Operating flawlessly in temperature ranges from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.