392-074-558-208

Heilind Number:EDA392-074-558-208
Manufacturer:EDAC
Manufacturer Number:392-074-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-558-208

Detailed Description

Enhance circuit connectivity with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely crafted copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it guarantees reliable signal transmission across its 74 contact points. Boasting a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of electronic applications. The right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained designs. Trust in its quality and efficiency for seamless board-to-board connections in your projects.