392-074-558-212

Heilind Number:EDA392-074-558-212
Manufacturer:EDAC
Manufacturer Number:392-074-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-558-212

Detailed Description

Enhance connectivity within your electronic circuitry with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. The connector boasts two rows with a total of 74 positions, crafted from robust Copper Alloy for optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it offers versatility for various environments. Perfect for PCB assemblies, this Right Angle mount connector with a pitch of .1 in and row spacing of .2 in guarantees secure and stable connections. Upgrade your connectivity solutions with this essential component.