392-074-559-201

Heilind Number:EDA392-074-559-201
Manufacturer:EDAC
Manufacturer Number:392-074-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-559-201

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for efficiency, it boasts a sleek black hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows and 74 positions, it ensures seamless transmission of signals. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation facilitates convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.