392-074-559-212

Heilind Number:EDA392-074-559-212
Manufacturer:EDAC
Manufacturer Number:392-074-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-559-212

Detailed Description

Upgrade your circuit connections with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 3 A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and secure mating. With a total of 74 positions, it offers ample connectivity options for your PCB designs. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your electronic assemblies with this essential component, perfect for demanding industrial and commercial applications.