392-074-560-201

Heilind Number:EDA392-074-560-201
Manufacturer:EDAC
Manufacturer Number:392-074-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 74 positions each, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts provide excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for Board To Board PCB connections, it guarantees secure and efficient data transfer in your electronic devices. Upgrade your connectivity solutions with this essential component.