392-076-520-201

Heilind Number:EDA392-076-520-201
Manufacturer:EDAC
Manufacturer Number:392-076-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-520-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 76 positions in double rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers superior conductivity, while supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you require a straight or right-angle mount, its versatile design accommodates various configurations. Trust in this essential component for seamless and secure PCB connections.