392-076-520-202

Heilind Number:EDA392-076-520-202
Manufacturer:EDAC
Manufacturer Number:392-076-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a variety of environments. With two rows of 76 copper alloy contacts spaced at .1 inches, it guarantees seamless data transfer with a current rating of 3 A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures stable performance even in extreme conditions. Perfect for use in a wide range of applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.