392-076-520-203

Heilind Number:EDA392-076-520-203
Manufacturer:EDAC
Manufacturer Number:392-076-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-520-203

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both high performance and longevity. With a current rating of 3 A and dual rows of 76 positions each, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's ideal for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Explore the possibilities with this essential component in the realm of PCB connectors.