392-076-520-204

Heilind Number:EDA392-076-520-204
Manufacturer:EDAC
Manufacturer Number:392-076-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-520-204

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability even in harsh environments. Featuring two rows of copper alloy contacts, it offers a total of 76 positions with a pitch of .1 inch, allowing for seamless board-to-board connections. The straight mount orientation and compact design make it easy to integrate into your electronic systems. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for both high-power and extreme temperature settings. Upgrade your connectivity solutions with this essential component.