392-076-520-207

Heilind Number:EDA392-076-520-207
Manufacturer:EDAC
Manufacturer Number:392-076-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-520-207

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Designed for seamless integration on circuit boards, this component features a high-amperage rating of 3 A, making it ideal for power-intensive applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The 76-position connector, with a pitch of .1 inches, offers ample room for multiple connections. Constructed with Copper Alloy contacts, it guarantees secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for various PCB connectivity needs. Trust in its quality and precision for seamless board-to-board connections in your electronic projects.