392-076-520-208

Heilind Number:EDA392-076-520-208
Manufacturer:EDAC
Manufacturer Number:392-076-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-520-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a double-row configuration and a total of 76 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Whether you're assembling a new device or upgrading existing hardware, this connector, with a 3A amperage rating, is up to the task. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our connector to deliver seamless performance and secure your electronic connections with ease. Elevate your PCB design with this essential component today.