392-076-520-212

Heilind Number:EDA392-076-520-212
Manufacturer:EDAC
Manufacturer Number:392-076-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-520-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black finish and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability. With an amperage rating of 3A, it provides efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Boasting a double-row configuration with 76 positions and a pitch of .1 inches, it offers ample connectivity options for your applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential component for seamless board-to-board connections in your projects.