392-076-521-201

Heilind Number:EDA392-076-521-201
Manufacturer:EDAC
Manufacturer Number:392-076-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a dual-row configuration and 76 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Trust in its straight mount orientation for easy installation, making it a versatile solution for your connectivity needs. Upgrade your system with this essential component for seamless data transfer and power distribution.