392-076-521-203

Heilind Number:EDA392-076-521-203
Manufacturer:EDAC
Manufacturer Number:392-076-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector ensures reliable power transmission with an amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 76 positions, it offers ample space for multiple connections, while the copper alloy contact material facilitates efficient signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, this connector enables precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Ideal for use in industrial, automotive, and consumer electronics, this connector is a vital component for maintaining seamless functionality in your devices.