392-076-521-212

Heilind Number:EDA392-076-521-212
Manufacturer:EDAC
Manufacturer Number:392-076-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-521-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety. With a double row configuration and a total of 76 positions, it accommodates multiple connections with ease. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its pitch of .1 inches and row spacing of .2 inches allow for seamless integration onto PCB boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for professional or personal projects, trust in our high-quality connector to deliver superior performance.