392-076-523-201

Heilind Number:EDA392-076-523-201
Manufacturer:EDAC
Manufacturer Number:392-076-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-523-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options. Crafted with Copper Alloy contacts, it provides efficient signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for various applications, this Card Edge Connector is a must-have in any electronics setup.