392-076-523-202

Heilind Number:EDA392-076-523-202
Manufacturer:EDAC
Manufacturer Number:392-076-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-523-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its dual-row configuration, with a total of 76 positions and a pitch of .1 inch, allows for efficient data transmission. The straight mount orientation and a row spacing of .2 inch make it easy to integrate into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solution with this essential component.