392-076-523-203

Heilind Number:EDA392-076-523-203
Manufacturer:EDAC
Manufacturer Number:392-076-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-523-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 76 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate seamless integration into your circuit boards. Trust in this high-quality component for efficient and secure board-to-board connections in your electronic designs.