392-076-523-204

Heilind Number:EDA392-076-523-204
Manufacturer:EDAC
Manufacturer Number:392-076-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-523-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a 3A amperage rating and copper alloy contacts, it guarantees seamless power transmission. Its double-row configuration, with 76 positions spaced at a pitch of .1 inch and a row spacing of .2 inch, offers increased versatility for your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this connector for precision and efficiency in your board-to-board connections.