392-076-523-207

Heilind Number:EDA392-076-523-207
Manufacturer:EDAC
Manufacturer Number:392-076-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-523-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 76 positions spread across two rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made from Copper Alloy, ensuring reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.